This Kyocera NCHUPB2G101MHD capacitor features a radial package with a diameter of 18mm and a height of 40mm, suitable for through-hole mounting. It has a capacitance of 100uF with a tolerance of 20%. The capacitor can handle a ripple current of up to 550mA and operates within a temperature range of -25°C to 105°C.
Kyocera NCHUPB2G101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 40mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 550mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUPB2G101MHD to view detailed technical specifications.
No datasheet is available for this part.