This 12.5mm radial capacitor from Kyocera has a capacitance of 100uF and a tolerance of 20%. It can handle a ripple current of 460mA and operates within a temperature range of -55°C to 105°C. The capacitor is designed for through-hole mounting and has a radial termination. Its package dimensions are 12.5mm in diameter and 15mm in height, with a lead pitch of 5mm.
Kyocera NCHUPM1J101MHD6 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 15mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 460mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUPM1J101MHD6 to view detailed technical specifications.
No datasheet is available for this part.