This 10mm radial electrolytic capacitor from Kyocera features a capacitance of 100uF with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The component is designed for through-hole mounting with a lead pitch of 5mm. It is suitable for applications requiring a high ripple current of up to 495mA.
Kyocera NCHUPM1J101MPD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 495mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUPM1J101MPD1TD to view detailed technical specifications.
No datasheet is available for this part.