The Kyocera NCHUPM1V272MHD6 is a radial capacitor with a capacitance of 2.7mF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mount and has a radial termination. It measures 18mm in diameter and 35.5mm in height, with a lead pitch of 7.5mm.
Kyocera NCHUPM1V272MHD6 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 35.5mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 2.42A |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUPM1V272MHD6 to view detailed technical specifications.
No datasheet is available for this part.