The Kyocera NCHUPS2A101MHD is a 100uF radial electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a diameter of 12.5mm and a height of 20mm, with a lead pitch of 5mm. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It can withstand a ripple current of 580mA.
Kyocera NCHUPS2A101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 20mm |
| Lead Pitch | 5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 580mA |
| Termination | PC Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUPS2A101MHD to view detailed technical specifications.
No datasheet is available for this part.