This Kyocera NCHUPX1V101MPD capacitor features a radial package with a 10mm diameter and 20mm height, suitable for through hole mounting. It has a capacitance of 100uF with a 20% tolerance and can handle a ripple current of 672mA. The component operates within a temperature range of -55°C to 105°C.
Kyocera NCHUPX1V101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 672mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUPX1V101MPD to view detailed technical specifications.
No datasheet is available for this part.