The Kyocera NCHURZ0J101MCD is a radial lead capacitor with a capacitance of 100uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting and has a radial termination. It can handle a ripple current of up to 90mA.
Kyocera NCHURZ0J101MCD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 9mm |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 90mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHURZ0J101MCD to view detailed technical specifications.
No datasheet is available for this part.