This 5mm radial capacitor from Kyocera features a capacitance of 220nF with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting with a lead pitch of 2mm and a radial termination. It is suitable for applications requiring a ripple current of up to 2.3mA.
Kyocera NCHURZ1HR22MCD technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 9mm |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 2.3mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHURZ1HR22MCD to view detailed technical specifications.
No datasheet is available for this part.