The Kyocera NCHUSA1C101MCD is a radial capacitor with a capacitance of 100uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor measures 8mm in diameter and 7mm in height, with a lead pitch of 3.5mm. It is designed for through-hole mounting and has a termination of radial type. The ripple current rating is 107mA.
Kyocera NCHUSA1C101MCD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 7mm |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 107mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUSA1C101MCD to view detailed technical specifications.
No datasheet is available for this part.