This 4mm radial capacitor from Kyocera has a capacitance of 100nF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting. The capacitor's radial package has a diameter of 4mm and a height of 7mm, with a lead pitch of 1.5mm. It can handle a ripple current of 1mA.
Kyocera NCHUSA1H0R1MDD technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 7mm |
| Lead Pitch | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUSA1H0R1MDD to view detailed technical specifications.
No datasheet is available for this part.