This 33uF capacitor features an aluminum case and a surface mount design, allowing for compact installation in electronic devices. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can withstand a ripple current of 44mA and has a tolerance of 20%. The capacitor measures 8mm in diameter and 6.2mm in height.
Kyocera NCHUUB1V330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Diameter | 8mm |
| Height | 6.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ripple Current | 44mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUUB1V330MCL1GS to view detailed technical specifications.
No datasheet is available for this part.