This Kyocera capacitor features a radial package with a diameter of 8mm and a height of 11.5mm. It has a capacitance of 100uF with a tolerance of 20%. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting with a lead pitch of 3.5mm and a radial termination.
Kyocera NCHUVK1J101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 280mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUVK1J101MPD to view detailed technical specifications.
No datasheet is available for this part.