This 10mm radial capacitor from Kyocera has a capacitance of 100uF with a 20% tolerance. It is designed for through hole mounting and features a radial package with a 5mm lead pitch. The capacitor operates within a temperature range of -40°C to 85°C and can handle a ripple current of 265mA.
Kyocera NCHUVP1H101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 265mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUVP1H101MPD to view detailed technical specifications.
No datasheet is available for this part.