The Kyocera NCHUVP1V101MPD is a radial capacitor with a capacitance of 100uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a diameter of 10mm and a height of 16mm, with a lead pitch of 5mm. It is designed for through-hole mounting and has a radial termination.
Kyocera NCHUVP1V101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 230mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUVP1V101MPD to view detailed technical specifications.
No datasheet is available for this part.