Kyocera NCHUVR1C103MHD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 35.5mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.95A |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUVR1C103MHD to view detailed technical specifications.
No datasheet is available for this part.