This 5mm radial capacitor has a capacitance of 100nF with a tolerance of 20%. It can handle a ripple current of 1.3mA and operates within a temperature range of -40°C to 85°C. The capacitor is mounted through a hole and has a radial termination.
Kyocera NCHUVR1H0R1MDD technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1.3mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUVR1H0R1MDD to view detailed technical specifications.
No datasheet is available for this part.