The Kyocera NCHUVR2A0R1MDD is a radial capacitor with a capacitance of 100nF and a tolerance of 20%. It has a diameter of 5mm and a height of 11mm. The capacitor is designed for through hole mount and has a termination type of radial. It can operate within a temperature range of -40°C to 85°C. The ripple current rating is 2.1mA.
Kyocera NCHUVR2A0R1MDD technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.1mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUVR2A0R1MDD to view detailed technical specifications.
No datasheet is available for this part.