This 5mm radial capacitor has a capacitance of 100nF with a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor's lead pitch is 2mm and it has a height of 11mm. It can handle a ripple current of 1.3mA.
Kyocera NCHUVZ1H0R1MDD technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 1.3mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUVZ1H0R1MDD to view detailed technical specifications.
No datasheet is available for this part.