This radial capacitor from Kyocera has a capacitance of 330uF with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting with a lead pitch of 2mm and a diameter of 5mm. The height of the capacitor is 11mm.
Kyocera NCHUVZ1V331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 75mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUVZ1V331MPD1TD to view detailed technical specifications.
No datasheet is available for this part.