The Kyocera NCHUVZ2W220MHD is a 22uF radial capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a diameter of 16mm and a height of 25mm, and is designed for through-hole mounting. The capacitor's ripple current rating is 115mA, making it suitable for a variety of applications. The Kyocera NCHUVZ2W220MHD is a reliable component for use in electronic circuits.
Kyocera NCHUVZ2W220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 115mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUVZ2W220MHD to view detailed technical specifications.
No datasheet is available for this part.