This 4mm aluminum surface mount capacitor has a capacitance of 100nF with a tolerance of 20%. It can operate within a temperature range of -40°C to 85°C. The capacitor is designed for surface mount applications and has a maximum ripple current of 1mA.
Kyocera NCHUWP1H0R1MCL1GB technical specifications.
| Capacitance | 100nF |
| Package/Case | Aluminum |
| Diameter | 4mm |
| Height | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ripple Current | 1mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUWP1H0R1MCL1GB to view detailed technical specifications.
No datasheet is available for this part.