Kyocera NI24MA0302F-- technical specifications.
| Accuracy | 3% |
| Length | 2.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NI24MA0302F-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
