The Kyocera PARS-433.42L04R is a surface mount RF module with a frequency of 433.42MHz. It operates within a temperature range of -40°C to 85°C. The module has a compact package with dimensions of 3.8mm in width, 5.5mm in length, and 1.5mm in height. It is available in a package quantity of 2000.
Kyocera PARS-433.42L04R technical specifications.
| Package/Case | CSMD |
| Frequency | 433.42MHz |
| Height | 1.5mm |
| Length | 5.5mm |
| Load Capacitance | 3.2pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Series | PARS |
| Termination | SMD/SMT |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PARS-433.42L04R to view detailed technical specifications.
No datasheet is available for this part.