The PBRC-16.00BR07 is a 16MHz crystal oscillator from Kyocera. It operates at a supply voltage of 5V and has a frequency stability of 0.1%. The oscillator is available in a SMD/SMT package and has a tolerance of 0.7%. It can be used in temperatures ranging from -20°C to 80°C. The device is available in quantities of 2000 and is packaged in tape and reel.
Kyocera PBRC-16.00BR07 technical specifications.
| Frequency | 16MHz |
| Frequency Stability | 0.1% |
| Height | 2mm |
| Length | 7.4mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PBRC |
| Termination | SMD/SMT |
| Tolerance | 0.7% |
| Width | 3.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera PBRC-16.00BR07 to view detailed technical specifications.
No datasheet is available for this part.