Kyocera PBRC18.43HR70X000 technical specifications.
| Frequency | 18.43MHz |
| Frequency Stability | 0.1% |
| Height | 2mm |
| Length | 7.4mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PBRC-HR |
| Termination | SMD/SMT |
| Tolerance | 0.7% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRC18.43HR70X000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.