Kyocera PBRV16.00HR50X0D6 technical specifications.
| Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | PBRV |
| Termination | SMD/SMT |
| Tolerance | 0.7% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRV16.00HR50X0D6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.