Kyocera PG124D103MAB2S1 technical specifications.
| Capacitance | 10nF |
| Height | 0.5mm |
| Length | 0.5mm |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera PG124D103MAB2S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.