Kyocera's PG224D334MAB2S1 is a two-element ceramic capacitor with a capacitance of 330 nanofarads and a tolerance of 20%. It measures 0.5mm in height, 0.8mm in length, and 1.6mm in width. The capacitor is packaged in tape and reel quantities of 4000 units and is terminated for surface mount technology. It is not RoHS compliant.
Kyocera PG224D334MAB2S1 technical specifications.
| Capacitance | 330nF |
| Height | 0.5mm |
| Length | 0.8mm |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera PG224D334MAB2S1 to view detailed technical specifications.
No datasheet is available for this part.
