Kyocera PSCE242K-R090C technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Type | Voltage |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PSCE242K-R090C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.