Kyocera SA101A331GARC technical specifications.
| Capacitance | 330pF |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Series | SA |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA101A331GARC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.