Kyocera SA102A100JARTB technical specifications.
| Capacitance | 1E-11F |
| Dielectric Material | Ceramic |
| Lead Length | 20mm |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA102A100JARTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.