Kyocera SA102A101JAATB technical specifications.
| Body Diameter | 2.54mm |
| Capacitance | 100pF |
| Package/Case | Axial |
| Dielectric | C0G |
| Lead Diameter | 0.508mm |
| Lead Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA102A101JAATB to view detailed technical specifications.
No datasheet is available for this part.