Kyocera SA102A101JAK technical specifications.
| Capacitance | 100pF |
| Dielectric | C0G |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | SA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SA102A101JAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.