Kyocera SA102A470JARTB technical specifications.
| Capacitance | 47pF |
| Package/Case | Axial |
| Diameter | 2.54mm |
| Dielectric | C0G |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | SA |
| Termination | Through Hole |
| Tolerance | 5% |
| Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA102A470JARTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.