Kyocera SA111A102KAA technical specifications.
| Capacitance | 1nF |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SA |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA111A102KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.