Kyocera SE043C126KAA technical specifications.
| Capacitance | 12uF |
| Dielectric | X7R |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SE043C126KAA to view detailed technical specifications.
No datasheet is available for this part.