Kyocera SF30-1960M6UU00 technical specifications.
| Frequency | 1.96GHz |
| Insertion Loss | 4dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SF30-1960M6UU00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.