Kyocera SK05CC564KAA technical specifications.
| Capacitance | 560nF |
| Dissipation Factor | 2.5% |
| Height | 12.7mm |
| Lead Pitch | 10.2mm |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SK05CC564KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.