
The SK067C824KAA capacitor from Kyocera features a capacitance of 820nF with a tolerance of 10%. It has a voltage rating of 500V and is constructed with ceramic material. The capacitor is available in bulk packaging and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. It measures 22.1mm in length, 15.2mm in height, and 5.08mm in width, with a lead pitch of 20.1mm and a lead diameter of 0.813mm.
Kyocera SK067C824KAA technical specifications.
| Capacitance | 820nF |
| Package/Case | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 15.2mm |
| Lead Diameter | 0.813mm |
| Lead Pitch | 20.1mm |
| Lead/Base Style | Straight |
| Length | 22.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SK067C824KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
