The Kyocera SM012A165KAN650 is a 1.6uF capacitor with a C0G dielectric and 10% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor is available in bulk packaging and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.6uF |
| Dielectric | C0G |
| Lead Pitch | 2.54mm |
| Length | 52.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Not CompliantNo |