The SM032C106KBN360 is a 10uF ceramic capacitor from Kyocera with a tolerance of 10%. It has a dielectric of X7R and is designed for through hole mounting. The capacitor is packaged in bulk and has a lead pitch of 2.54mm and a length of 26.7mm. It operates between -55°C and 125°C.
Kyocera SM032C106KBN360 technical specifications.
| Capacitance | 10uF |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Length | 26.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SM032C106KBN360 to view detailed technical specifications.
No datasheet is available for this part.