This Kyocera SM035A105KAN240 capacitor features a capacitance of 1uF with a 10% tolerance, utilizing a C0G dielectric material. It is designed for through hole mounting and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. The component is available in bulk packaging with a termination of PC Pin.
Kyocera SM035A105KAN240 technical specifications.
| Capacitance | 1uF |
| Dielectric | C0G |
| Lead Pitch | 2.54mm |
| Length | 26.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SM035A105KAN240 to view detailed technical specifications.
No datasheet is available for this part.