The Kyocera SM035A105KBN240 is a 1uF ceramic capacitor with a C0G dielectric and a 10% tolerance. It has a lead pitch of 2.54mm and a length of 26.7mm. The capacitor is designed for through hole mounting and is packaged in bulk. It operates within a temperature range of -55°C to 125°C. The component is not radiation hardened and is not RoHS compliant.
Kyocera SM035A105KBN240 technical specifications.
| Capacitance | 1uF |
| Dielectric | C0G |
| Lead Pitch | 2.54mm |
| Length | 26.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SM035A105KBN240 to view detailed technical specifications.
No datasheet is available for this part.