Kyocera SM037A454MAN650 technical specifications.
| Capacitance | 450nF |
| Dielectric | C0G |
| Lead Pitch | 2.54mm |
| Length | 26.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SM037A454MAN650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.