The Kyocera SM041A164KAN240 is a 160nF ceramic capacitor with a C0G dielectric and 10% tolerance. It features a 2.54mm lead pitch and 10.2mm length. This component is designed for through-hole mounting and operates within a temperature range of -55°C to 125°C. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Kyocera SM041A164KAN240 technical specifications.
| Capacitance | 160nF |
| Dielectric | C0G |
| Lead Pitch | 2.54mm |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SM041A164KAN240 to view detailed technical specifications.
No datasheet is available for this part.