The Kyocera SM041A394KAN360 is a 390nF ceramic capacitor with a C0G dielectric and a 2.54mm lead pitch. It has a length of 10.2mm and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Kyocera SM041A394KAN360 technical specifications.
| Capacitance | 390nF |
| Dielectric | C0G |
| Lead Pitch | 2.54mm |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SM041A394KAN360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.