Kyocera SM045C825MAJ240 technical specifications.
| Capacitance | 8.2uF |
| Dielectric | X7R |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SM045C825MAJ240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.