The Kyocera SM052C165KAN480 is a ceramic capacitor with a capacitance of 1.6uF and a dielectric of X7R. It has a lead pitch of 2.54mm and a length of 6.35mm. The capacitor operates within a temperature range of -55°C to 125°C and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Kyocera SM052C165KAN480 technical specifications.
| Capacitance | 1.6uF |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SM052C165KAN480 to view detailed technical specifications.
No datasheet is available for this part.