Kyocera SM052C474KAL360 technical specifications.
| Capacitance | 470nF |
| Dielectric | X7R |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SM052C474KAL360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.