This Kyocera capacitor features a capacitance of 40nF with a C0G dielectric, suitable for surface mount applications. It has a length of 6.35mm and operates within a temperature range of -55°C to 125°C. The capacitor is packaged in bulk and is not radiation hardened.
Kyocera SM057A403KAJ480 technical specifications.
| Capacitance | 40nF |
| Dielectric | C0G |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SM057A403KAJ480 to view detailed technical specifications.
No datasheet is available for this part.